Part Details for 20-110-025-150/750-F/C by NOSHOK Inc
Overview of 20-110-025-150/750-F/C by NOSHOK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IBM25PPC750FX-GR2533V | Rochester Electronics LLC | IBM25PPC750FX - IBM25PPC750 - PowerPC 750FX RISC Microprocessor |
Price & Stock for 20-110-025-150/750-F/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X7002
|
Newark | Bimetal Thermometer/2.5"dial/Ss, 1/4"npt, Thermometer Type:Bimetal, Process Temperature Range:150°F/°C To 750°F/°C, Stem Length/Probe Length:63.5Mm, Dial Size:2", Accuracy Class:-, Resolution:-, Housing Material:304 Stainless Steelrohs Compliant: Yes |Noshok 20-110-025-150/750-F/C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0900 | Buy Now |