Part Details for 20-101-0526 by Digi International Inc
Overview of 20-101-0526 by Digi International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-612MEC | Coilcraft Inc | General Purpose Inductor, 6.1uH, 20%, Ferrite-Core, 3335, | |
SER8052-612ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-612 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 20-101-0526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
812-20-101-0526
|
Mouser Electronics | Single Board Computers LP3510 RoHS: Compliant | 82 |
|
$270.8700 | Buy Now |
Part Details for 20-101-0526
20-101-0526 CAD Models
20-101-0526 Part Data Attributes
|
20-101-0526
Digi International Inc
Buy Now
|
Compare Parts:
20-101-0526
Digi International Inc
|
Samacsys Manufacturer | Digi International |