Part Details for 20-100RP-S by Anaren Microwave
Overview of 20-100RP-S by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 20-100RP-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-20-100RP-S
|
Mouser Electronics | Planar Resistors - Chassis Mount | 0 |
|
$19.4900 / $20.3400 | Order Now |
Part Details for 20-100RP-S
20-100RP-S CAD Models
20-100RP-S Part Data Attributes
|
20-100RP-S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
20-100RP-S
Anaren Microwave
Fixed Resistor, Metal Glaze/thick Film, 20W, 100ohm, 5% +/-Tol, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ANAREN | |
Additional Feature | OPERATING FREQUENCY: 4GHZ | |
Manufacturer Series | 20-100RP-S | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 100 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | FLAT | |
Tolerance | 5% |