Part Details for 20-040X by TE Connectivity
Overview of 20-040X by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20-040X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6730
|
Newark | 20-040X=Wilmar Frequency Relay |Kilovac Te Connectivity 20-040X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,554.5900 | Buy Now |
DISTI #
47T1291
|
Newark | Relay, Safety, Spst-No, 120Vac, 5A, Coil Voltage:120Vac, Contact Configuration:Spst-No, Product Range:20-000 Series, Relay Mounting:Flange, Contact Current:5A, Relay Terminals:Screw, Contact Voltage Ac Nom:120V, Contact Material:- Rohs Compliant: No |Cii Te Connectivity 20-040X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,806.2700 | Buy Now |
DISTI #
20-040X-ND
|
DigiKey | 20-040X=WILMAR FREQUENCY RELAY Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,736.8060 | Buy Now |
DISTI #
1618067-3
|
Avnet Americas | 20-040X - Bulk (Alt: 1618067-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,525.6692 / $1,835.9749 | Buy Now |
DISTI #
655-20-040X
|
Mouser Electronics | Safety Relays WILMAR FREQ RLY | 0 |
|
$1,736.6500 | Order Now |
DISTI #
70062453
|
RS | PROTECTIVE RELAY, AC, 120VAC,1 FORM A, SPST-NO | TE Connectivity 20-040X RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,831.6700 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay | 0 |
|
$1,552.1700 / $2,909.1100 | Buy Now |
DISTI #
1618067-3
|
Avnet Americas | 20-040X - Bulk (Alt: 1618067-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,525.6692 / $1,835.9749 | Buy Now |
DISTI #
TE Connectivity 20-040X
|
PEI Genesis | Power/Signal Relay 1 Form B | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay | 0 |
|
$1,552.1700 / $2,909.1100 | Buy Now |
Part Details for 20-040X
20-040X CAD Models
20-040X Part Data Attributes:
|
20-040X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20-040X
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |