Part Details for 20-003-181B by Aries Electronics Inc
Overview of 20-003-181B by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX181BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
DG181BA | Rochester Electronics LLC | SPST, 2 Func, 1 Channel, MBCY10, METAL CAN-10 | |
TPS65181BRGZR | Texas Instruments | PMIC for E Ink Vizplex Enabled Electronic Paper Display 48-VQFN -10 to 85 |
Price & Stock for 20-003-181B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-003-181B-ND
|
DigiKey | PIN-STAKED FLEX JUMPER 20POS Min Qty: 83 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8337 | Buy Now |
DISTI #
535-20-003-181B
|
Mouser Electronics | FFC / FPC Jumper Cables 90 PIN STAKED FLEX 20 CONDUCTORS RoHS: Compliant | 0 |
|
$4.8300 / $6.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$5.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4700 / $5.9900 | Buy Now |
Part Details for 20-003-181B
20-003-181B CAD Models
20-003-181B Part Data Attributes
|
20-003-181B
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
20-003-181B
Aries Electronics Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ARIES | |
Connector Type | INTERCONNECTION DEVICE |