Part Details for 2.700212 by SKROSS
Overview of 2.700212 by SKROSS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8700212UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700212ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
10144700-212KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 12 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 2.700212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7049
|
Newark | Usb Cord, 2.0 A-Light Conn/Micro B Plug, Connector To Connector:Type A Plug To Lightning Connector, Micro Type B Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 2.0, Jacket Colour:White, Electronic Rohs Compliant: Yes |Skross 2.700212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0500 / $44.0700 | Buy Now |
Part Details for 2.700212
2.700212 CAD Models
2.700212 Part Data Attributes
|
2.700212
SKROSS
Buy Now
|
Compare Parts:
2.700212
SKROSS
|
Samacsys Manufacturer | SKROSS |