Part Details for 2.5V5-P0.5-EI by UltraVolt Inc
Overview of 2.5V5-P0.5-EI by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2.5V5-P0.5-EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006110121
|
Sager | Non-Isolated DC/DC Converters V-Series DC to HVDC Converter, Single output (Unipolar), +5V Input, +2500V HVout, 0.5W, Thru-hole mount, Regulated, Enhanced Interface Min Qty: 1 | 0 |
|
$389.9500 / $423.3700 | Buy Now |