Part Details for 2.5DMA190M22X65 by Rubycon Corporation
Overview of 2.5DMA190M22X65 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 2.5DMA190M22X65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1156-ND
|
DigiKey | CAP 190F 20% 2.5V THROUGH HOLE Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.7261 | Buy Now |
DISTI #
2.5DMA190M22X65
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 190 F, 2.5 V, � 20%, 1000 hours @ 60�C, Radial Leaded (Alt: 2.5DMA190M22X65) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 2.5DMA190M22X65
2.5DMA190M22X65 CAD Models
2.5DMA190M22X65 Part Data Attributes:
|
2.5DMA190M22X65
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
2.5DMA190M22X65
Rubycon Corporation
CAP 190F 20% 2.5V THROUGH HOLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | ESR IS MEASURED AT 1 KHZ | |
Capacitance | 190000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 22 mm | |
Length | 65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |