Part Details for 2.5SWZ270MR09 by Rubycon Corporation
Results Overview of 2.5SWZ270MR09 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2.5SWZ270MR09 Information
2.5SWZ270MR09 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 2.5SWZ270MR09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2.5SWZ270MR09
|
Avnet Abacus | Aluminum Polymer Capacitor, 270uF, 2.5V, � 20%, 2917 [7343 Metric], SMD (Alt: 2.5SWZ270MR09) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Abacus - 0 |
|
Buy Now |
Part Details for 2.5SWZ270MR09
2.5SWZ270MR09 CAD Models
2.5SWZ270MR09 Part Data Attributes
|
2.5SWZ270MR09
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
2.5SWZ270MR09
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.027 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 3000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 2.5SWZ270MR09
This table gives cross-reference parts and alternative options found for 2.5SWZ270MR09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2.5SWZ270MR09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
277XMPL2R5MG19X | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | 2.5SWZ270MR09 vs 277XMPL2R5MG19X |
277XMPL2R5MG19H | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | 2.5SWZ270MR09 vs 277XMPL2R5MG19H |
277XMPL2R5MG19R | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | 2.5SWZ270MR09 vs 277XMPL2R5MG19R |
NPC271M2.5D6YATR500F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, 2917, | 2.5SWZ270MR09 vs NPC271M2.5D6YATR500F |
NSP271M2.5D6YATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | 2.5SWZ270MR09 vs NSP271M2.5D6YATRF |
2.5SWZ270MR06 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 2.5SWZ270MR09 vs 2.5SWZ270MR06 |
NPC271M2.5D6ZATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, 2917, CHIP, ROHS COMPLIANT | 2.5SWZ270MR09 vs NPC271M2.5D6ZATRF |
NPC271M2.5D6YATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, 2917, CHIP, ROHS COMPLIANT | 2.5SWZ270MR09 vs NPC271M2.5D6YATRF |