Part Details for 2.54MM-8P ZZ-MS by Shenzhen Shouhan Technology Co Ltd
Overview of 2.54MM-8P ZZ-MS by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 2.54MM-8P ZZ-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x8P 8P 1 XH Tin 2.54mm 2.54mm 8 -25+85 Brass 3A Direct Insert PluginP2.5mm Wire To Board Connector ROHS | 1487 |
|
$0.0136 / $0.0256 | Buy Now |