Part Details for 2.0MM-2P WZ MS by Shenzhen Shouhan Technology Co Ltd
Overview of 2.0MM-2P WZ MS by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061861-E05001LF | Amphenol Communications Solutions | Above mount, left push, S/O = 0mm | |
10053868-E1500LF | Amphenol Communications Solutions | Header Type II Reverse S/O = 0mm | |
10044078-E050LF | Amphenol Communications Solutions | Header Type II Normal S/O = 0mm |
Price & Stock for 2.0MM-2P WZ MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x2P 2P 1 2mm 2 -25+85 1A Bend insert Push-PullP2mm Wire To Board Connector ROHS | 2400 |
|
$0.0046 / $0.0088 | Buy Now |