2-FIS052-29TG
Advanced Interconnections Corp
Description: IC Socket, PGA52, 52 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder

Overview of 2-FIS052-29TG by Advanced Interconnections Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2-FIS052-29TG by Advanced Interconnections Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2-FIS052-29TG by Advanced Interconnections Corp

2-FIS052-29TG
Advanced Interconnections Corp
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
1.0 OZ. AVG. INSERTION FORCE
Body Breadth
0.9 inch
Body Depth
0.165 inch
Body Length
0.9 inch
Contact Configuration
9X9
Contact Finish Mating
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
BE-CU
Contact Style
RND PIN-SKT
Device Socket Type
IC SOCKET
Device Type Used On
PGA52
Housing Material
GLASS FILLED EPOXY
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
52
Operating Temperature-Max
140 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. 2-FIS052-29TG
    Advanced Interconnections Corp
    IC Socket, PGA52, 52 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
    VS

Alternate Parts for 2-FIS052-29TG

This table gives cross-reference parts and alternative options found for 2-FIS052-29TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-FIS052-29TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2-FIS052-29GG IC Socket, PGA52, 52 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp 2-FIS052-29TG vs 2-FIS052-29GG
Part Number Description Manufacturer Compare
2-FIS052-29GG IC Socket, PGA52, 52 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp 2-FIS052-29TG vs 2-FIS052-29GG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-FIS052-29TG by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-FIS052-29TG by Advanced Interconnections Corp

  • Please alert me when 2-FIS052-29TG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2-FIS052-29TG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-FIS052-29TG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2-FIS052-29TG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-FIS052-29TG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-FIS052-29TG by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: