-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2,5MM BU-GEH 4P,GR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9716
|
Newark | 2,5Mm Bu-Geh 4P, gr Rohs Compliant: Yes |Amp Te Connectivity 2-967325-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 217 |
|
$2.0800 / $2.4200 | Buy Now |
DISTI #
41AJ5891
|
Newark | 2,5Mm Bu-Geh 4P, gr |Amp Te Connectivity 2-967325-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.8800 | Buy Now |
DISTI #
A122132-ND
|
DigiKey | CONN PLUG HSG FMALE 4POS INLINE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2717 In Stock |
|
$1.8149 / $2.5800 | Buy Now |
DISTI #
2-967325-1
|
Avnet Americas | Conn Housing PL 4 POS Crimp ST Cable Mount Loose Piece - Bulk (Alt: 2-967325-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$1.7133 / $2.0617 | Buy Now |
DISTI #
05R9716
|
Avnet Americas | Conn Housing PL 4 POS Crimp ST Cable Mount Loose Piece - Bulk (Alt: 05R9716) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 219 Partner Stock |
|
$2.5700 / $3.4600 | Buy Now |
DISTI #
571-2-967325-1
|
Mouser Electronics | Automotive Connectors 2,5MM BU-GEH 4P,GR RoHS: Compliant | 873 |
|
$1.8100 / $2.5800 | Buy Now |
|
Future Electronics | 2.5mm Socket Connector 2-4POS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.7800 / $1.8300 | Buy Now |
DISTI #
AMP2-967325-1
|
Heilind Electronics | 2,5MM BU-GEH 4P,GR | Americas - 0 in Stock |
|
$1.9504 / $2.1999 | Buy Now |
|
Onlinecomponents.com | 2,5MM BU-GEH 4P,GR | 0 |
|
$1.9300 / $5.7100 | Buy Now |
|
Onlinecomponents.com | 2,5MM BU-GEH 4P,GR RoHS: Compliant |
3086 In Stock |
|
$1.7400 / $2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-967325-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-967325-1
TE Connectivity
2,5MM BU-GEH 4P,GR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 1.291 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 7 mm | |
Total Number of Contacts | 4 |