-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADERENDHUELSE L RT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H4590
|
Newark | Aderendhuelse L Rt Rohs Compliant: Yes |Amp Te Connectivity 2-966067-5 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 | Buy Now |
DISTI #
76AC3728
|
Newark | Terminals Aderendhuelse L Rt |Amp Te Connectivity 2-966067-5 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 | Buy Now |
DISTI #
A135622-ND
|
DigiKey | CONN FERRULE DIN 7AWG RED Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
6083 In Stock |
|
$0.2362 / $0.4700 | Buy Now |
DISTI #
571-2-966067-5
|
Mouser Electronics | Terminals ADERENDHUELSE L RT RoHS: Compliant | 0 |
|
$0.2490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 100 Lead time: 31 Weeks | 0 |
|
$0.1962 | Buy Now |
DISTI #
AMP2-966067-5
|
Heilind Electronics | ADERENDHUELSE L RT | Americas - 0 in Stock |
|
$0.2452 / $0.2489 | Buy Now |
|
Onlinecomponents.com | FER,WIRE,PL SLV,10.00/8,L18,RED,LP RoHS: Compliant |
8800 Partner Stock |
|
$0.2338 / $0.3248 | Buy Now |
DISTI #
16389078
|
Verical | Ferrules Terminal 8AWG Copper Red 28mm Tin Loose RoHS: Compliant Min Qty: 300 Package Multiple: 100 | Americas - 8800 |
|
$0.2250 / $0.2390 | Buy Now |
DISTI #
29660675-TEC
|
TME | Tip: bootlace ferrule | 8800 |
|
Buy Now | |
DISTI #
AMP2-966067-5
|
Interstate Connecting Components | ADERENDHUELSE L RT | 0 |
|
$0.2452 / $0.2489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-966067-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-966067-5
TE Connectivity
ADERENDHUELSE L RT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 7 AWG | |
Wire Size-Max | 7 AWG |