-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADERENDHUELSE HL GR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0118
|
Newark | Terminal, Wire Ferrule, 11Awg, Gry, Wire Ferrule Type:Single Wire, Wire Size Awg Max:11Awg, Conductor Area Csa:4Mm2, Pin Length:12Mm, Insulator Colour:Grey, Product Range:-, Overall Length:20Mm, Insulator Material:Pp (Polypropylene), rohs Compliant: Yes |Amp Te Connectivity 2-966067-0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 10061 |
|
$0.1040 / $0.1180 | Buy Now |
DISTI #
12H4586
|
Newark | Aderendhuelse Hl Gr Rohs Compliant: Yes |Amp Te Connectivity 2-966067-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 | Buy Now |
DISTI #
A107990-ND
|
DigiKey | CONN FERRULE DIN 11AWG GRAY Min Qty: 1 Lead time: 34 Weeks Container: Bag |
5293 In Stock |
|
$0.0991 / $0.2100 | Buy Now |
DISTI #
2-966067-0
|
Avnet Americas | Tubular 11AWG 20mm 5.4mm Galvanic Tin Bulk - Bulk (Alt: 2-966067-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 31 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0736 / $0.0762 | Buy Now |
DISTI #
571-2-966067-0
|
Mouser Electronics | Terminals ADERENDHUELSE HL GR RoHS: Compliant | 14891 |
|
$0.0850 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 31 Weeks Container: Bag | 0Bag |
|
$0.0767 | Buy Now |
DISTI #
AMP2-966067-0
|
Heilind Electronics | ADERENDHUELSE HL GR | Americas - 0 in Stock |
|
$0.0958 / $0.0987 | Buy Now |
|
Onlinecomponents.com | FER,WIRE,PL SLV,4.00/12,L12,GREY,LP RoHS: Compliant |
6 Partner Stock |
|
$0.0902 / $0.1183 | Buy Now |
DISTI #
77360504
|
Verical | Tubular 12AWG Copper Gray 20mm Tin Bag RoHS: Compliant Min Qty: 582 Package Multiple: 1 | Americas - 2959 |
|
$0.0952 / $0.1204 | Buy Now |
DISTI #
2-966067-0
|
TTI | Terminals ADERENDHUELSE HL GR Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.0920 / $0.0940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-966067-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-966067-0
TE Connectivity
ADERENDHUELSE HL GR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 11 AWG | |
Wire Size-Max | 11 AWG |