-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLACHSTECKER2,8X0,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7310
|
Newark | Automotive Contact, Pin, Crimp, Product Range:Timer Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:17Awg, Wire Size Awg Min:20Awg, For Use With:Amp Timer Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Amp Te Connectivity 2-964300-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1186 |
|
$0.1840 / $0.2390 | Buy Now |
DISTI #
18AH0116
|
Newark | Automotive Contact, Pin, Crimp, Product Range:Timer Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:17Awg, Wire Size Awg Min:20Awg, For Use With:Amp Timer Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Amp Te Connectivity 2-964300-1 Min Qty: 3500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1110 / $0.1240 | Buy Now |
DISTI #
A123022CT-ND
|
DigiKey | CONN TAB 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25205 In Stock |
|
$0.1001 / $0.1600 | Buy Now |
DISTI #
2-964300-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 2-964300-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1005 | Buy Now |
DISTI #
571-2-964300-1
|
Mouser Electronics | Automotive Connectors FLACHSTECKER2,8X0,8 RoHS: Compliant | 140000 |
|
$0.1020 / $0.1230 | Buy Now |
DISTI #
571-2-964300-1-LP
|
Mouser Electronics | Automotive Connectors FLACHSTECKER2 8X0 8 RoHS: Compliant | 6152 |
|
$0.2190 / $0.3200 | Buy Now |
DISTI #
571-2-964300-1-CT
|
Mouser Electronics | Automotive Connectors FLACHSTECKER2 8X0 8 "Cut Strip of 100 RoHS: Compliant | 3800 |
|
$0.1800 | Buy Now |
DISTI #
571-2-964300-1-MR
|
Mouser Electronics | Automotive Connectors FLACHSTECKER2 8X0 8 'Reel of 1000" RoHS: Compliant | 4000 |
|
$0.1500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10500 Package Multiple: 10500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0914 | Buy Now |
DISTI #
AMP2-964300-1
|
Heilind Electronics | FLACHSTECKER2,8X0,8 | Americas - 0 in Stock |
|
$0.1116 / $0.1149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-964300-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-964300-1
TE Connectivity
FLACHSTECKER2,8X0,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |