-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 J-P-T GEH KOMPL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9237
|
Newark | Housing, Rcpt, Jpt Contact, Product Range:Junior Power Timer Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Amp Junior Power Timer Series Contacts, Connector Body Material:Pbt (Polybutylene Rohs Compliant: Yes |Amp Te Connectivity 2-963217-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $4.9900 | Buy Now |
DISTI #
A126651-ND
|
DigiKey | CONN RCPT HSG 16POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
87 In Stock |
|
$14.0519 / $19.8400 | Buy Now |
DISTI #
2-963217-1
|
Avnet Americas | Conn Housing RCP 16 POS Crimp ST Cable Mount - Bulk (Alt: 2-963217-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.6795 / $3.2245 | Buy Now |
DISTI #
571-2-963217-1
|
Mouser Electronics | Automotive Connectors 16 J-P-T GEH KOMPL RoHS: Compliant | 783 |
|
$2.8200 / $5.7200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.7400 | Buy Now |
DISTI #
AMP2-963217-1
|
Heilind Electronics | 16 J-P-T GEH KOMPL | Americas - 0 in Stock |
|
$3.3394 / $3.3893 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 16 POS Crimp ST Cable Mount Gray Carton Automotive RoHS: Compliant | 0 |
|
$2.8200 / $5.9000 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
AMP2-963217-1
|
Interstate Connecting Components | 16 J-P-T GEH KOMPL | 0 |
|
$3.3394 / $3.3893 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3926 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-963217-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-963217-1
TE Connectivity
16 J-P-T GEH KOMPL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.957 inch | |
Body Depth | 1.486 inch | |
Body Length | 2.073 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |