-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16/8W+4SC MQS SOCKET HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-953892-1-ND
|
DigiKey | 16/8W+4SC MQS SOCKET HSG Min Qty: 2400 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7684 | Buy Now |
DISTI #
2-953892-1
|
Avnet Americas | 16/8W+4SC MQS SOCKET HSG - Bulk (Alt: 2-953892-1) Min Qty: 2400 Package Multiple: 1200 Container: Bulk | 0 |
|
$0.5456 / $0.5654 | Buy Now |
DISTI #
AMP2-953892-1
|
Heilind Electronics | 16/8W+4SC MQS SOCKET HSG | Americas - 0 in Stock |
|
$0.7106 / $0.7212 | Buy Now |
|
Onlinecomponents.com | 16/8W+4SC MQS SOCKET HSG RoHS: Compliant | 0 |
|
$0.6000 / $1.2560 | Buy Now |
DISTI #
AMP2-953892-1
|
Interstate Connecting Components | 16/8W+4SC MQS SOCKET HSG | 0 |
|
$0.7106 / $0.7212 | Buy Now |
DISTI #
000000000006376357
|
Sager | Automotive Connectors 16/8W+4SC MQS SOCKET HSG Min Qty: 1200 | 0 |
|
$0.8054 | Buy Now |
|
Master Electronics | 16/8W+4SC MQS SOCKET HSG RoHS: Compliant | 0 |
|
$0.6000 / $1.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-953892-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-953892-1
TE Connectivity
16/8W+4SC MQS SOCKET HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.681 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.909 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.24 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 16 V | |
Terminal Pitch | 2.54 mm |