-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-953733-1-ND
|
DigiKey | 4W MCP TAB HSG LV ASSY Min Qty: 5000 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0539 | Buy Now |
DISTI #
2-953733-1
|
Avnet Americas | 4W MCP TAB HSG LV ASSY - Bulk (Alt: 2-953733-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.8980 / $2.0787 | Buy Now |
DISTI #
571-2-953733-1
|
Mouser Electronics | Automotive Connectors 4W MCP TAB HSG LV ASSY RoHS: Compliant | 0 |
|
$3.0100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$1.8200 | Buy Now |
DISTI #
AMP2-953733-1
|
Heilind Electronics | 4W MCP TAB HSG LV ASSY | Americas - 0 in Stock |
|
$2.2152 | Buy Now |
|
Onlinecomponents.com | 4W MCP TAB HSG LV ASSY RoHS: Compliant | 0 |
|
$1.9300 / $5.4200 | Buy Now |
DISTI #
AMP2-953733-1
|
Interstate Connecting Components | 4W MCP TAB HSG LV ASSY | 0 |
|
$2.2152 | Buy Now |
DISTI #
2-953733-1
|
Avnet Abacus | (Alt: 2-953733-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-953733-1
|
Avnet Abacus | (Alt: 2-953733-1) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4W MCP TAB HSG LV ASSY RoHS: Compliant | 0 |
|
$1.9300 / $5.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-953733-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-953733-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.94 inch | |
Body Depth | 0.696 inch | |
Body Length | 0.984 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Terminal Pitch | 3.33 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |