-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Socket, RELAY, 4 Contact(s), Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-953615-2-ND
|
DigiKey | RELAY HOUSING 50-60A Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-2-953615-2
|
Mouser Electronics | Automotive Connectors MODULAR RELAY HLDR 50-60A RoHS: Compliant | 218 |
|
$1.8000 / $3.3500 | Buy Now |
DISTI #
AMP2-953615-2
|
Heilind Electronics | MODULAR RELAY HLDR 50-60A | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 327 |
|
$17.0345 / $21.9800 | Buy Now | |
DISTI #
AMP2-953615-2
|
Interstate Connecting Components | MODULAR RELAY HLDR 50-60A | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-953615-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-953615-2
TE Connectivity
Relay Socket, RELAY, 4 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.32 inch | |
Body Depth | 1.73 inch | |
Body Length | 1.5 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Number of Contacts | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SOLDER |