-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9936
|
Newark | Automotive Connectors Std Tim Geh 6P |Amp Te Connectivity 2-928344-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9620 |
|
$0.8210 | Buy Now |
DISTI #
A116637-ND
|
DigiKey | CONN RCPT HSG 6POS 5.00MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4499 In Stock |
|
$0.6468 / $1.2000 | Buy Now |
DISTI #
2-928344-6
|
Avnet Americas | Conn Housing RCP 6 POS 5mm Crimp ST - Bulk (Alt: 2-928344-6) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.6416 / $0.7244 | Buy Now |
DISTI #
571-2-928344-6
|
Mouser Electronics | Automotive Connectors STD TIM GEH 6P RoHS: Compliant | 0 |
|
$0.6460 / $0.6880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.6090 | Buy Now |
DISTI #
AMP2-928344-6
|
Heilind Electronics | STD TIM GEH 6P | Americas - 0 in Stock |
|
$0.7610 / $0.7723 | Buy Now |
|
Onlinecomponents.com | STD TIM GEH 6P RoHS: Compliant |
9620 Partner Stock |
|
$0.6440 / $1.0600 | Buy Now |
DISTI #
16691034
|
Verical | Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount Natural RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 9620 |
|
$0.6900 / $0.7400 | Buy Now |
DISTI #
AMP2-928344-6
|
Interstate Connecting Components | STD TIM GEH 6P | 0 |
|
$0.7610 / $0.7723 | Buy Now |
DISTI #
TE Connectivity 2-928344-6
|
PEI Genesis | Combination Line Connector 6 | 9620 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-928344-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-928344-6
TE Connectivity
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED, COMPETIBLE CONTACTS: 926965; 926973; 926005; 926006; 927833; 927837 | |
Body Breadth | 0.452 inch | |
Body Depth | 1.003 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |