2-9024152-7
I C C Inc
Description: D Type Connector, 15 Contact(s), Female, Solder Terminal, Hole .112-.124, Plug

Overview of 2-9024152-7 by I C C Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2-9024152-7 by I C C Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2-9024152-7 by I C C Inc

2-9024152-7
I C C Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
I C C INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STAMPED/FORMED
Body Breadth
0.494 inch
Body Depth
0.246 inch
Body Length
1.213 inch
Body/Shell Style
PLUG
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
Mounting Option 1
HOLE .112-.124
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
3
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Shell Finish
TIN
Shell Material
STEEL
Terminal Length
0.175 inch
Termination Type
SOLDER
Total Number of Contacts
15
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. 2-9024152-7
    I C C Inc
    D Type Connector, 15 Contact(s), Female, Solder Terminal, Hole .112-.124, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-9024152-7 by I C C Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-9024152-7 by I C C Inc

Select Manufacturer
Which Manufacturer of 2-9024152-7 would you like to use for your alert(s)?
  • Please alert me when 2-9024152-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-9024152-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-9024152-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-9024152-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-9024152-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-9024152-7 by I C C Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: