-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 MODIV HSG DR MRKD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4949
|
Newark | Wire-Board Connector Receptacle 26 Position, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:26Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, No. Of Contacts:26Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-87456-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$2.9400 / $2.9500 | Buy Now |
DISTI #
A3041-ND
|
DigiKey | CONN RCPT HSG 26POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
226 In Stock |
|
$2.3196 / $3.5700 | Buy Now |
DISTI #
2-87456-2
|
Avnet Americas | Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 2-87456-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9914 / $2.2484 | Buy Now |
DISTI #
90F4949
|
Avnet Americas | Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 90F4949) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 356 Partner Stock |
|
$3.3700 / $4.2000 | Buy Now |
DISTI #
571-2-87456-2
|
Mouser Electronics | Headers & Wire Housings HSG 2X13C F/H RoHS: Compliant | 191 |
|
$2.1800 / $4.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.8900 | Buy Now |
DISTI #
AMP2-87456-2
|
Heilind Electronics | 26 MODIV HSG DR MRKD .100CL | Americas - 0 in Stock1200 On Order |
|
$2.3970 / $3.0302 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 2.54 mm - 26 Contacts - Receptacle - AMPMODU Mod IV Series - 2 Rows. RoHS: Compliant |
116 In Stock 1600 On Order |
|
$2.3600 / $4.9700 | Buy Now |
DISTI #
51508980
|
Verical | Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 80 |
|
$6.5828 | Buy Now |
DISTI #
11588884
|
Verical | Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 32 |
|
$2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-87456-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-87456-2
TE Connectivity
26 MODIV HSG DR MRKD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.31 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 2-87456-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-87456-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-969973-3 | 2x13P HV100 REC. CON, SMD, GOLD, BLISTER | TE Connectivity | 2-87456-2 vs 1-969973-3 |
927690-1 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 2-87456-2 vs 927690-1 |