There are no models available for this part yet.
Overview of 2-874468-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-874468-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-2-874468-3-ND
|
DigiKey | RILLENKUGELLAGER Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$117.4900 | Buy Now | |
DISTI #
2-874468-3-ND
|
DigiKey | RILLENKUGELLAGER Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.5500 | Buy Now | |
DISTI #
2-874468-3
|
Avnet Americas | RILLENKUGELLAGER - Bulk (Alt: 2-874468-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$51.9200 / $62.4800 | Buy Now | |
DISTI #
571-2-874468-3
|
Mouser Electronics | Other Tools GROOVED BALL BEARING 1516 | 0 |
|
$65.5200 / $73.0800 | Order Now | |
DISTI #
AMP2-874468-3
|
Heilind Electronics | GROOVED BALL BEARING | Americas - 0 in Stock |
|
$65.6716 / $83.0189 | Buy Now | |
Onlinecomponents.com | 0 |
|
$57.0300 / $72.3200 | Buy Now | |||
DISTI #
AMP2-874468-3
|
Interstate Connecting Components | GROOVED BALL BEARING | 0 |
|
$65.6716 / $83.0189 | Buy Now | |
DISTI #
2-874468-3
|
Avnet Abacus | (Alt: 2-874468-3) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$57.0300 / $72.3200 | Buy Now |