Part Details for 2-87216-6 by TE Connectivity
Overview of 2-87216-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-87216-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B6792
|
Newark | 52 Modii Hdr Drst Unshrd .150 |Amp Te Connectivity 2-87216-6 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.1500 / $96.1200 | Buy Now |
DISTI #
2-87216-6-ND
|
DigiKey | CONN HEADER VERT 52POS 3.81MM Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.0404 | Buy Now |
DISTI #
2-87216-6
|
Avnet Americas | 52 MODII HDR DRST UNSHRD .150 - Trays (Alt: 2-87216-6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$82.1842 / $98.8997 | Buy Now |
DISTI #
571-2-87216-6
|
Mouser Electronics | Headers & Wire Housings 52 MODII HDR DRST UNSHRD .150 RoHS: Compliant | 0 |
|
$101.9800 | Order Now |
DISTI #
72052992
|
RS | Connector, AMPMODU, 52 Modii Hdr Drst Unshrd .150 | TE Connectivity 2-87216-6 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$105.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$81.9400 | Buy Now |
DISTI #
AMP2-87216-6
|
Heilind Electronics | 52 MODII HDR DRST UNSHRD .150 | Americas - 0 in Stock |
|
$58.3582 / $68.8956 | Buy Now |
|
Onlinecomponents.com | 52 MODII HDR DRST UNSHRD .150 RoHS: Compliant | 0 |
|
$85.3200 / $227.6900 | Buy Now |
DISTI #
2-87216-6
|
Avnet Americas | 52 MODII HDR DRST UNSHRD .150 - Trays (Alt: 2-87216-6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$82.1842 / $98.8997 | Buy Now |
DISTI #
2-87216-6
|
Avnet Americas | 52 MODII HDR DRST UNSHRD .150 - Trays (Alt: 2-87216-6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$82.1842 / $98.8997 | Buy Now |
Part Details for 2-87216-6
2-87216-6 CAD Models
2-87216-6 Part Data Attributes
|
2-87216-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-87216-6
TE Connectivity
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-87216-6
This table gives cross-reference parts and alternative options found for 2-87216-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-87216-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-87229-6 | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-87216-6 vs 2-87229-6 |