-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 LOCKING CLIP HSG SR MRKD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5875
|
Newark | 10 Locking Clip Hsg Sr Mrkd |Amp Te Connectivity 2-87175-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $5.7700 | Buy Now |
DISTI #
17H3094
|
Newark | 10 Locking Clip Hsg Sr Mrkd Rohs Compliant: Yes |Amp Te Connectivity 2-87175-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $2.9400 | Buy Now |
DISTI #
A26934-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7694 / $4.2600 | Buy Now |
DISTI #
2-87175-1
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 2-87175-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2626 / $2.7228 | Buy Now |
DISTI #
571-2-87175-1
|
Mouser Electronics | Headers & Wire Housings CONN HOUSING 10 POS SINGLE ROW RoHS: Compliant | 625 |
|
$2.6100 / $4.0200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$2.2600 | Buy Now |
DISTI #
AMP2-87175-1
|
Heilind Electronics | 10 LOCKING CLIP HSG SR MRKD | Americas - 0 in Stock |
|
$2.1312 / $2.9053 | Buy Now |
|
Onlinecomponents.com | 10 LOCKING CLIP HSG SR MRKD RoHS: Compliant |
1994 In Stock |
|
$2.5200 / $3.9800 | Buy Now |
DISTI #
62991535
|
Verical | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2228 | Americas - 1990 |
|
$3.3169 / $5.2715 | Buy Now |
|
Bristol Electronics | 320 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-87175-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-87175-1
TE Connectivity
10 LOCKING CLIP HSG SR MRKD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.175 inch | |
Body Depth | 0.175 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-87175-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-87175-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104257-9 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 2-87175-1 vs 104257-9 |
1-281838-0 | HOUSING HE13 HE14 COSI 10 P | TE Connectivity | 2-87175-1 vs 1-281838-0 |
1-87499-8 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 2-87175-1 vs 1-87499-8 |
5-103960-9 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2-87175-1 vs 5-103960-9 |
102241-8 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 2-87175-1 vs 102241-8 |
103648-9 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2-87175-1 vs 103648-9 |
5-103973-9 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2-87175-1 vs 5-103973-9 |
1-925366-0 | MOD 4 REC.HSG 1X10P | TE Connectivity | 2-87175-1 vs 1-925366-0 |
5-103976-9 | (5-103976-9) 2X10 MTE RCPT SR PLAIN .100CL | TE Connectivity | 2-87175-1 vs 5-103976-9 |