Part Details for 2-863703-2 by TE Connectivity
Overview of 2-863703-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2-863703-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H3059
|
Newark | Lgh 1 Sgl End Lead Asy |Amp Te Connectivity 2-863703-2 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$422.8000 | Buy Now |
DISTI #
2-863703-2-ND
|
DigiKey | LGH-1 PLUG TO CBL 16AWG 10.03' Min Qty: 30 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$394.4000 | Buy Now |
DISTI #
2-863703-2
|
Avnet Americas | Cable Assembly Lead 3.048m 16AWG 1 POS LGH SKT - Bulk (Alt: 2-863703-2) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000895353
|
Sager | DC Power Cords LGH 1 SGL END LEAD ASY | 0 |
|
Buy Now |
Part Details for 2-863703-2
2-863703-2 CAD Models
2-863703-2 Part Data Attributes
|
2-863703-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-863703-2
TE Connectivity
LGH 1 SGL END LEAD ASY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 20000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |