-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-84981-0) 1MM FFC SMT H ASSY 20P EMBOSS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3679
|
Newark | Ffc & Fpc Connectors 1Mm Ffc Smt H Assy |Amp Te Connectivity 2-84981-0 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 4500 |
|
$0.7770 | Buy Now |
DISTI #
A100312CT-ND
|
DigiKey | CONN FFC FPC TOP 20POS 1MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20194 In Stock |
|
$0.5519 / $0.7500 | Buy Now |
DISTI #
2-84981-0
|
Avnet Americas | Conn FFC Connector SKT 20 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 2-84981-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$0.5850 | Buy Now |
DISTI #
571-2-84981-0
|
Mouser Electronics | FFC & FPC Connectors 1MM FFC SMT H ASSY RoHS: Compliant | 781 |
|
$0.6310 / $1.2800 | Buy Now |
DISTI #
73775536
|
RS | 1MM FFC SMT H ASSY 20P EMBOSS, FPC Connectors | TE Connectivity 2-84981-0 Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 | 0 |
|
$0.5200 | Buy Now |
DISTI #
AMP2-84981-0
|
Heilind Electronics | 1MM FFC SMT H ASSY 20P EMBOSS | Americas - 0 in Stock |
|
$0.6493 | Buy Now |
|
Onlinecomponents.com | 1MM FFC SMT H ASSY 20P EMBOSS RoHS: Compliant |
4500 Partner Stock |
|
$0.5510 / $0.6430 | Buy Now |
DISTI #
2-84981-0
|
TTI | FFC & FPC Connectors 1MM FFC SMT H ASSY Min Qty: 12000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
$0.6100 / $0.6220 | Buy Now |
DISTI #
AMP2-84981-0
|
Interstate Connecting Components | 1MM FFC SMT H ASSY 20P EMBOSS | 0 |
|
$0.6493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-84981-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-84981-0
TE Connectivity
(2-84981-0) 1MM FFC SMT H ASSY 20P EMBOSS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.248 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.906 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.028 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for 2-84981-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-84981-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF07201U0R0-NH | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Cvilux Corporation | 2-84981-0 vs CF07201U0R0-NH |