Part Details for 2-84953-8 by TE Connectivity
Results Overview of 2-84953-8 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-84953-8 Information
2-84953-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-84953-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4433863
|
Farnell | RoHS: Compliant Min Qty: 1200 Container: Each | 0 |
|
$8.8383 | Buy Now |
DISTI #
1816440
|
Farnell | CONNECTOR, FFC / FPC, 1.0MM, 28WAY RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$0.4782 | Buy Now |
DISTI #
A100262CT-ND
|
DigiKey | CONN FPC TOP 28POS 1MM R/A Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5409 In Stock |
|
$0.8521 / $1.7200 | Buy Now |
DISTI #
2-84953-8
|
Avnet Americas | Conn FPC Connector SKT 28 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 2-84953-8) RoHS: Compliant Min Qty: 14400 Package Multiple: 3600 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.8179 / $0.8350 | Buy Now |
DISTI #
571-2-84953-8
|
Mouser Electronics | FFC & FPC Connectors 1MM FPC HORZ TOP CONT ASSY 28P RoHS: Compliant | 1616 |
|
$0.8520 / $1.7200 | Buy Now |
|
TE Connectivity | 1MM FPC HORZ.TOP CONT.ASSY 28P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Mating Retention... more RoHS: Compliant Min Qty: 1 | 5409 |
|
$1.7500 / $2.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 3600 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.8030 | Buy Now |
DISTI #
AMP2-84953-8
|
Heilind Electronics | 1MM FPC HORZ.TOP CONT.ASSY 28P | Americas - 0 in Stock |
|
$1.0025 | Buy Now |
|
Onlinecomponents.com | 1MM FPC HORZ.TOP CONT.ASSY 28P RoHS: Compliant |
1347 In Stock |
|
$0.8730 / $2.4920 | Buy Now |
DISTI #
2-84953-8
|
TTI | FFC & FPC Connectors 1MM FPC HORZ TOP CONT ASSY 28P Min Qty: 14400 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.7800 / $0.8300 | Buy Now |
Part Details for 2-84953-8
2-84953-8 CAD Models
2-84953-8 Part Data Attributes
|
2-84953-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-84953-8
TE Connectivity
(2-84953-8) 1MM FPC HORZ.TOP CONT.ASSY 28P
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.258 inch | |
Body Depth | 0.101 inch | |
Body Length | 1.414 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |