Part Details for 2-84953-3 by TE Connectivity
Overview of 2-84953-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Price & Stock for 2-84953-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8726
|
Newark | 1Mm Fpc Horz.top Cont.assy 23P |Amp Te Connectivity 2-84953-3 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
2-84953-3-ND
|
DigiKey | CONN FPC TOP 23POS 1MM R/A Min Qty: 4800 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2876 | Buy Now |
DISTI #
2-84953-3
|
Avnet Americas | Conn FPC Connector SKT 23 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 2-84953-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0 |
|
$0.6402 / $1.1704 | Buy Now |
DISTI #
571-2-84953-3
|
Mouser Electronics | FFC & FPC Connectors 1MM FPC HORZ.TOP CONT. ASSY 23P RoHS: Compliant | 0 |
|
$1.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 | 0 |
|
$1.2000 | Buy Now |
DISTI #
AMP2-84953-3
|
Heilind Electronics | 1MM FPC HORZ.TOP CONT.ASSY 23P | Americas - 0 in Stock |
|
$1.1685 / $1.5191 | Buy Now |
|
Onlinecomponents.com | 1MM FPC HORZ.TOP CONT.ASSY 23P RoHS: Compliant | 0 |
|
$1.2600 / $3.4600 | Buy Now |
DISTI #
AMP2-84953-3
|
Interstate Connecting Components | 1MM FPC HORZ.TOP CONT.ASSY 23P | 0 |
|
$1.1685 / $1.5191 | Buy Now |
DISTI #
000000000001446538
|
Sager | FFC & FPC Connectors 1MM FPC HORZ.TOP CONT. ASSY 23P Min Qty: 1200 | 0 |
|
$1.7000 | Buy Now |
DISTI #
2-84953-3
|
Avnet Abacus | - Tape and Reel (Alt: 2-84953-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 2-84953-3
2-84953-3 CAD Models
2-84953-3 Part Data Attributes
|
2-84953-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-84953-3
TE Connectivity
(2-84953-3) 1MM FPC HORZ.TOP CONT.ASSY 23P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.258 inch | |
Body Depth | 0.101 inch | |
Body Length | 1.217 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |