-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD-2 PIN HDR.2X20P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9812
|
Newark | Headers & Wire Housings Mod-2 Pin Hdr.2X20P |Amp Te Connectivity 2-829587-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$21.2700 | Buy Now |
DISTI #
98X5465
|
Newark | Mod-2 Pin Hdr.2X20P |Amp Te Connectivity 2-829587-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 / $11.4500 | Buy Now |
DISTI #
2-829587-0-ND
|
DigiKey | CONN HDR 40POS 0.1 STACK T/H Min Qty: 400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1671 | Buy Now |
DISTI #
2-829587-0
|
Avnet Americas | Conn Board Stacker HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-829587-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$9.8611 / $11.8667 | Buy Now |
DISTI #
571-2-829587-0
|
Mouser Electronics | Headers & Wire Housings MOD-2 PIN HDR.2X20P RoHS: Compliant | 0 |
|
$11.9500 / $12.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 80 Container: Box | 0Box |
|
$9.8400 | Buy Now |
DISTI #
AMP2-829587-0
|
Heilind Electronics | MOD-2 PIN HDR.2X20P | Americas - 0 in Stock |
|
$9.6219 / $12.4730 | Buy Now |
|
Onlinecomponents.com | MOD-2 PIN HDR.2X20P RoHS: Compliant |
1 Partner Stock |
|
$11.2300 / $18.1200 | Buy Now |
DISTI #
77307638
|
Verical | Conn Board Stacker HDR 40 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 60 |
|
$31.1159 / $32.5303 | Buy Now |
DISTI #
AMP2-829587-0
|
Interstate Connecting Components | MOD-2 PIN HDR.2X20P | 0 |
|
$9.6219 / $12.4730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-829587-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-829587-0
TE Connectivity
MOD-2 PIN HDR.2X20P
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |