-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H4439
|
Newark | 21P Mod2 Stift Lei |Amp Te Connectivity 2-828228-1 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $4.0700 | Buy Now |
DISTI #
2-828228-1-ND
|
DigiKey | CONN HDR 21POS 0.1 STACK T/H Min Qty: 1800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1974 | Buy Now |
DISTI #
2-828228-1
|
Avnet Americas | 21P MOD2 STIFT LEI - Tape and Reel (Alt: 2-828228-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
$3.6291 / $4.0973 | Buy Now |
DISTI #
571-2-828228-1
|
Mouser Electronics | Headers & Wire Housings 21P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$4.1300 | Order Now |
DISTI #
72048619
|
RS | Connector, AMPMODU, 21P Mod2 Stift Lei | TE Connectivity 2-828228-1 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2300 / $4.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 150 Container: Box | 0Box |
|
$3.4500 | Buy Now |
DISTI #
AMP2-828228-1
|
Heilind Electronics | 21P MOD2 STIFT LEI | Americas - 0 in Stock |
|
$2.4925 / $2.8657 | Buy Now |
|
Onlinecomponents.com | 21P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$3.7500 / $10.5400 | Buy Now |
DISTI #
AMP2-828228-1
|
Interstate Connecting Components | 21P MOD2 STIFT LEI | 0 |
|
$2.4925 / $2.8657 | Buy Now |
DISTI #
2-828228-1
|
Avnet Abacus | (Alt: 2-828228-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-828228-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-828228-1
TE Connectivity
Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.94u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-828228-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-828228-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-826631-1 | 21P AMPMODU II STIFT LEI | TE Connectivity | 2-828228-1 vs 2-826631-1 |