Part Details for 2-827235-0 by TE Connectivity
Overview of 2-827235-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-827235-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2-827235-0
|
Heilind Electronics | 20P MOD1 STIFTLEIST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2-827235-0
|
Interstate Connecting Components | 20P MOD1 STIFTLEIST | 0 |
|
Buy Now | |
DISTI #
2-827235-0
|
Avnet Abacus | AMP2-827235-0 (Alt: 2-827235-0) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 49 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-827235-0
|
Avnet Abacus | AMP2-827235-0 (Alt: 2-827235-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-827235-0
2-827235-0 CAD Models
2-827235-0 Part Data Attributes
|
2-827235-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-827235-0
TE Connectivity
20P MOD1 STIFTLEIST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 7.62 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-827235-0
This table gives cross-reference parts and alternative options found for 2-827235-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-827235-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-827296-0 | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 2-827235-0 vs 2-827296-0 |
2-826947-0 | MOD-2 PIN HDR.1X20P | TE Connectivity | 2-827235-0 vs 2-826947-0 |
7-87160-0 | 20 MODI HDR SRST .156CL, ROHS | TE Connectivity | 2-827235-0 vs 7-87160-0 |
2-826951-0 | 20P MOD2 STIFT LEI | TE Connectivity | 2-827235-0 vs 2-826951-0 |
2-172057-0 | 20P 2.5MM MTEI HDR V | TE Connectivity | 2-827235-0 vs 2-172057-0 |
2-827064-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 2-827235-0 vs 2-827064-0 |
2-829487-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 2-827235-0 vs 2-829487-0 |