Part Details for 2-826849-3 by TE Connectivity
Overview of 2-826849-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2-826849-3
2-826849-3 CAD Models
2-826849-3 Part Data Attributes
|
2-826849-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-826849-3
TE Connectivity
HEADER CONNECTOR,HYBRID,PLUG,0+5 CONTACTS,SKT,PC TAIL TERMINAL,NATURAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS & ELV COMPLIANT | |
Body Breadth | 0.3 inch | |
Body Depth | 0.581 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 2900VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for 2-826849-3
This table gives cross-reference parts and alternative options found for 2-826849-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-826849-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
826849-1 | HEADER CONNECTOR,HYBRID,PLUG,0+5 CONTACTS,SKT,PC TAIL TERMINAL,NATURAL | TE Connectivity | 2-826849-3 vs 826849-1 |
826849-3 | HEADER CONNECTOR,HYBRID,PLUG,0+5 CONTACTS,SKT,PC TAIL TERMINAL,NATURAL | TE Connectivity | 2-826849-3 vs 826849-3 |
2-826849-2 | HEADER CONNECTOR,HYBRID,PLUG,0+5 CONTACTS,SKT,PC TAIL TERMINAL,BLACK | TE Connectivity | 2-826849-3 vs 2-826849-2 |
826849-5 | HEADER CONNECTOR,HYBRID,PLUG,0+5 CONTACTS,SKT,PC TAIL TERMINAL,ORANGE | TE Connectivity | 2-826849-3 vs 826849-5 |