-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20P AMPMODU II STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H4403
|
Newark | 20P Mod2 Stift Lei Rohs Compliant: Yes |Amp Te Connectivity 2-826656-0 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $2.6500 | Buy Now |
DISTI #
2-826656-0-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 2400 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7469 | Buy Now |
DISTI #
2-826656-0
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-826656-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 200 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$2.3583 / $2.6626 | Buy Now |
DISTI #
571-2-826656-0
|
Mouser Electronics | Headers & Wire Housings 2X20P DUAL ROW RoHS: Compliant | 2425 |
|
$2.5900 / $4.7900 | Buy Now |
DISTI #
70468382
|
RS | Pin header 2x20 straight gold Mod II | TE Connectivity 2-826656-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4000 / $3.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 200 Lead time: 22 Weeks Container: Box | 0Box |
|
$2.2400 | Buy Now |
DISTI #
AMP2-826656-0
|
Heilind Electronics | 20P AMPMODU II STIFT LEI | Americas - 0 in Stock |
|
$2.7036 / $2.8386 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant |
45 Partner Stock |
|
$2.3000 / $2.9200 | Buy Now |
DISTI #
67557260
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 45 |
|
$2.9700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 7 |
|
$4.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-826656-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-826656-0
TE Connectivity
20P AMPMODU II STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-826656-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-826656-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-826925-0 | MOD 2 PIN HDR.1X20P | TE Connectivity | 2-826656-0 vs 2-826925-0 |
2-829315-0 | 2X20P MOD2 STIFTLEI | TE Connectivity | 2-826656-0 vs 2-829315-0 |
2-829822-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 2-826656-0 vs 2-829822-0 |