Part Details for 2-8-1DL by Bourns Inc
Results Overview of 2-8-1DL by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-8-1DL Information
2-8-1DL by Bourns Inc is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 2-8-1DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-8-1DL-ND
|
DigiKey | BALUN 30KHZ-140MHZ 6DIP Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-8-1DL
|
Avnet Americas | RF TX 1:2.82 0.01MHZ TO 500MHZ TH - Rail/Tube (Alt: 2-8-1DL) RoHS: Compliant Min Qty: 1360 Package Multiple: 68 Container: Tube | 0 |
|
RFQ |
Part Details for 2-8-1DL
2-8-1DL CAD Models
2-8-1DL Part Data Attributes
|
2-8-1DL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2-8-1DL
Bourns Inc
RF Transformer, 0.03MHz Min, 140MHz Max, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 8:1 | |
Cut-off Frequency-Max | 140 MHz | |
Cut-off Frequency-Min | 0.03 MHz | |
Height | 6.35 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e1 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Packing Method | TUBE | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Transformer Type | RF TRANSFORMER | |
Width | 6.85 mm |