-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-796859-0
|
Avnet Americas | 20POS TERMI-BLOK PLUG RT ANGLE - Bulk (Alt: 2-796859-0) Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$7.3132 / $13.3575 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 50 Lead time: 7 Weeks Container: Box | 0Box |
|
$13.5200 | Buy Now |
DISTI #
AMP2-796859-0
|
Heilind Electronics | 20POS TERMI-BLOK PLUG RT ANGLE | Americas - 0 in Stock |
|
$16.8932 / $17.1454 | Buy Now |
|
Onlinecomponents.com | 20POS TERMI-BLOK PLUG RT ANGLE RoHS: Compliant | 0 |
|
$14.2600 / $29.8700 | Buy Now |
DISTI #
AMP2-796859-0
|
Interstate Connecting Components | 20POS TERMI-BLOK PLUG RT ANGLE | 0 |
|
$16.8932 / $17.1454 | Buy Now |
|
Master Electronics | 20POS TERMI-BLOK PLUG RT ANGLE RoHS: Compliant | 0 |
|
$14.2600 / $29.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-796859-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-796859-0
TE Connectivity
15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |