-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-796642-1
|
Avnet Americas | 21POS 5.0MM CE VRT HDR,TRM BLK - Bulk (Alt: 2-796642-1) Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$3.7498 / $4.5125 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$3.7400 | Buy Now |
DISTI #
AMP2-796642-1
|
Heilind Electronics | 21POS 5.0MM CE VRT HDR,TRM BLK | Americas - 0 in Stock |
|
$2.6960 / $4.8889 | Buy Now |
|
Onlinecomponents.com | 21POS 5.0MM CE VRT HDR,TRM BLK RoHS: Compliant | 0 |
|
$2.0000 / $6.1100 | Buy Now |
DISTI #
AMP2-796642-1
|
Interstate Connecting Components | 21POS 5.0MM CE VRT HDR,TRM BLK | 0 |
|
$2.6960 / $4.8889 | Buy Now |
|
Master Electronics | 21POS 5.0MM CE VRT HDR,TRM BLK RoHS: Compliant | 0 |
|
$2.0000 / $6.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-796642-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-796642-1
TE Connectivity
MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 6-6, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 21 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |