-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-796636-9) 21POS 5.08MM CE VRT HDR,TRM BK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5452
|
Newark | 21Pos 5.08Mm Ce Vrt Hdr, trm Bk |Buchanan Te Connectivity 2-796636-9 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5200 / $10.9800 | Buy Now |
DISTI #
2-796636-9-ND
|
DigiKey | TERM BLOCK HDR 21POS VERT 5.08MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1842 | Buy Now |
DISTI #
2-796636-9
|
Avnet Americas | 21POS 5.08MM CE VRT HDR,TRM BK - Bulk (Alt: 2-796636-9) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$9.1250 / $10.9809 | Buy Now |
DISTI #
571-2-796636-9
|
Mouser Electronics | Pluggable Terminal Blocks 21POS 5.08MM CE VRT HDR TRM BK RoHS: Compliant | 0 |
|
$10.4700 / $10.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 20 Weeks Container: Box | 0Box |
|
$9.1000 | Buy Now |
DISTI #
AMP2-796636-9
|
Heilind Electronics | 21POS 5.08MM CE VRT HDR,TRM BK | Americas - 0 in Stock |
|
$8.6260 / $11.5418 | Buy Now |
|
Onlinecomponents.com | 21POS 5.08MM CE VRT HDR,TRM BK RoHS: Compliant | 0 |
|
$9.6000 / $26.2900 | Buy Now |
DISTI #
AMP2-796636-9
|
Interstate Connecting Components | 21POS 5.08MM CE VRT HDR,TRM BK | 0 |
|
$8.6260 / $11.5418 | Buy Now |
DISTI #
2-796636-9
|
Avnet Abacus | (Alt: 2-796636-9) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 21POS 5.08MM CE VRT HDR,TRM BK RoHS: Compliant | 0 |
|
$9.6000 / $26.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-796636-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-796636-9
TE Connectivity
(2-796636-9) 21POS 5.08MM CE VRT HDR,TRM BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 21 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |