-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-796636-3
|
Avnet Americas | 23POS 5.08MM CE VRT HDR,TRM BK - Bulk (Alt: 2-796636-3) Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$4.2308 / $5.0913 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$4.2200 | Buy Now |
DISTI #
AMP2-796636-3
|
Heilind Electronics | 23POS 5.08MM CE VRT HDR,TRM BK | Americas - 0 in Stock |
|
$3.0418 / $5.5159 | Buy Now |
|
Onlinecomponents.com | 23POS 5.08MM CE VRT HDR,TRM BK RoHS: Compliant | 0 |
|
$2.3400 / $7.0600 | Buy Now |
DISTI #
AMP2-796636-3
|
Interstate Connecting Components | 23POS 5.08MM CE VRT HDR,TRM BK | 0 |
|
$3.0418 / $5.5159 | Buy Now |
|
Master Electronics | 23POS 5.08MM CE VRT HDR,TRM BK RoHS: Compliant | 0 |
|
$2.3400 / $7.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-796636-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-796636-3
TE Connectivity
15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 23 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |