Part Details for 2-690463-3 by TE Connectivity
Overview of 2-690463-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2-690463-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2-690463-3-ND
|
DigiKey | REAR FLOATING SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$298.6360 / $439.1600 | Buy Now |
DISTI #
2-690463-3-ND
|
DigiKey | REAR FLOATING SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$258.3100 | Buy Now |
DISTI #
2-690463-3
|
Avnet Americas | REAR FLOATING SHEAR - Bulk (Alt: 2-690463-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 11 Factory Stock |
|
$194.7000 / $234.3000 | Buy Now |
DISTI #
571-2-690463-3
|
Mouser Electronics | Bench Top Tools REAR FLOATING SHEAR | 0 |
|
$214.9200 / $223.0500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$201.2200 | Buy Now |
DISTI #
AMP2-690463-3
|
Heilind Electronics | REAR FLOATING SHEAR | Americas - 0 in Stock |
|
$165.0000 / $261.9048 | Buy Now |
|
Onlinecomponents.com | REAR FLOATING SHEAR RoHS: Compliant |
3 In Stock 11 Factory Stock |
|
$244.4600 / $254.4900 | Buy Now |
DISTI #
AMP2-690463-3
|
Interstate Connecting Components | REAR FLOATING SHEAR | 0 |
|
$165.0000 / $261.9048 | Buy Now |
|
Powell Electronics | REAR FLOATING SHEAR Min Qty: 1 | 7 |
|
$172.6200 / $253.8500 | Buy Now |
DISTI #
000000000005233825
|
Sager | Bench Top Tools REAR FLOATING SHEAR Min Qty: 1 | 0 |
|
$160.4200 / $242.6500 | Buy Now |
Part Details for 2-690463-3
2-690463-3 CAD Models
2-690463-3 Part Data Attributes
|
2-690463-3
TE Connectivity
Buy Now
|
Compare Parts:
2-690463-3
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |