There are no models available for this part yet.
Overview of 2-683453-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2-683453-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H4161
|
Newark | Crimper, Insulation F (.070 ) |Amp Te Connectivity 2-683453-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now | |
DISTI #
3937-2-683453-0-ND
|
DigiKey | CRIMPER, INSULATION "F"(.070") Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
2-683453-0-ND
|
DigiKey | CRIMPER, INSULATION "F"(.070") Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
2-683453-0
|
Avnet Americas | CRIMPER, INSULATION F (.070 ) - Bulk (Alt: 2-683453-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-2-683453-0
|
Mouser Electronics | Bench Top Tools CRIMPER INSULATION "F"(.070") | 0 |
|
$166.0900 / $190.0900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now | ||
DISTI #
AMP2-683453-0
|
Heilind Electronics | CRIMPER, INSULATION F (.070 ) | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER, INSULATION "F"(.070") RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$157.5500 / $221.4500 | Buy Now | ||
DISTI #
2-683453-0
|
TTI | Bench Top Tools CRIMPER INSULATION "F"(.070") Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$141.2800 / $172.1100 | Buy Now | |
DISTI #
AMP2-683453-0
|
Interstate Connecting Components | CRIMPER, INSULATION F (.070 ) | 0 |
|
$141.7059 / $209.5239 | Buy Now |
CAD Models for 2-683453-0 by TE Connectivity
Part Data Attributes for 2-683453-0 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|