-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,24-20,30AU/FL,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H4143
|
Newark | Iii+ Skt,24-20,30Au/Fl, strip Rohs Compliant: Yes |Amp Te Connectivity 2-66104-3 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 | Buy Now |
DISTI #
76AC3623
|
Newark | Standard Circular Contacts Iii+ Skt 24-20 30Au |Amp Te Connectivity 2-66104-3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8720 | Buy Now |
DISTI #
A99880CT-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18624 In Stock |
|
$0.7275 / $1.2900 | Buy Now |
DISTI #
2-66104-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 2-66104-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7711 | Buy Now |
DISTI #
571-2-66104-3
|
Mouser Electronics | Standard Circular Contacts III+ SKT 24-20 30AU RoHS: Compliant | 24000 |
|
$0.7640 | Buy Now |
DISTI #
71997636
|
RS | Connector, III+ Skt,24-20,30Au/Fl, Strip | TE Connectivity 2-66104-3 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
DISTI #
AMP2-66104-3
|
Heilind Electronics | III SKT24-2030AU/FLSTRIP | Americas - 0 in Stock |
|
$0.8558 | Buy Now |
|
Onlinecomponents.com | III+ SKT,24-20,30AU/FL,STRIP RoHS: Compliant | 0 |
|
$0.7450 / $2.0950 | Buy Now |
DISTI #
2-66104-3
|
TTI | Standard Circular Contacts III+ SKT 24-20 30AU Min Qty: 12000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
$0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-66104-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-66104-3
TE Connectivity
III+ SKT,24-20,30AU/FL,STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.08 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | M SERIES CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |