There are no models available for this part yet.
Overview of 2-6609941-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Price & Stock for 2-6609941-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-6609941-9-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 12 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8175 | Buy Now | |
DISTI #
2-6609941-9
|
Avnet Americas | 2-6609941-9 - Bulk (Alt: 2-6609941-9) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$19.3402 / $23.2738 | Buy Now | |
DISTI #
CORPM00SDS3A
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPM00SDS3A | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3300 / $28.2600 | Buy Now | ||
DISTI #
CORPM00SDS3A
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPM00SDS3A | 0 |
|
Buy Now | ||
DISTI #
2-6609941-9
|
Avnet Abacus | (Alt: 2-6609941-9) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$19.3300 / $28.2600 | Buy Now |
CAD Models for 2-6609941-9 by TE Connectivity
Part Data Attributes for 2-6609941-9 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
PANEL
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|