-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC, Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-6609107-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Fuse ST 1 Port - Bulk (Alt: 2-6609107-2) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2606 / $17.5598 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Box | 0Box |
|
$15.5500 | Buy Now |
DISTI #
CORPS000SS30
|
Heilind Electronics | 2-6609107-2 PS000SS30=C1057 | Americas - 0 in Stock |
|
$19.4154 / $20.6407 | Buy Now |
|
Onlinecomponents.com | PS000SS30=C1057 RoHS: Compliant |
192 In Stock 640 On Order |
|
$18.0100 / $27.4200 | Buy Now |
DISTI #
2-6609107-2
|
TTI | AC Power Entry Modules PS000SS30 POWER ENTRY EP Min Qty: 80 Package Multiple: 16 Container: Each | Americas - 0 |
|
$16.1200 / $18.5700 | Buy Now |
DISTI #
CORPS000SS30
|
Interstate Connecting Components | 2-6609107-2 PS000SS30=C1057 | 0 |
|
$19.4154 / $20.6407 | Buy Now |
DISTI #
2-6609107-2
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Fuse ST 1 Port (Alt: 2-6609107-2) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609107-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609107-2
TE Connectivity
Mains Power Connector, 115/230VAC, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |