Part Details for 2-6609104-6 by TE Connectivity
Overview of 2-6609104-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-6609104-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-6609104-6-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 80 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6499 | Buy Now |
DISTI #
2-6609104-6
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Fuse RA 1 Port - Bulk (Alt: 2-6609104-6) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$18.0776 / $21.7544 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 35 Weeks Container: Box | 0Box |
|
$18.0300 | Buy Now |
DISTI #
CORPEJ0XSS30
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPEJ0XSS30 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0200 / $39.8300 | Buy Now |
DISTI #
CORPEJ0XSS30
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPEJ0XSS30 | 0 |
|
Buy Now | |
DISTI #
2-6609104-6
|
Avnet Abacus | (Alt: 2-6609104-6) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.0200 / $39.8300 | Buy Now |