-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
280V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1577
|
Newark | 3Fl3=F5198 |Amp Te Connectivity 2-6609092-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$43.3400 / $49.5500 | Buy Now |
DISTI #
571-2-6609092-3
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$40.9300 / $45.0800 | Order Now |
|
Onlinecomponents.com | 3FL3=F5198 RoHS: Compliant |
10 Partner Stock |
|
$38.7800 / $44.2300 | Buy Now |
DISTI #
16339001
|
Verical | Power Line Filter 50Hz/60Hz 3.9A 280VAC Wire Lead Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$41.9600 / $42.7600 | Buy Now |
DISTI #
2-6609092-3
|
TTI | Power Line Filters EMI/RFI Filters and Accessories Min Qty: 12 Package Multiple: 12 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2-6609092-3
|
PEI Genesis | 280V | 6 |
|
Buy Now | |
|
Master Electronics | 3FL3=F5198 RoHS: Compliant |
10 Partner Stock |
|
$38.7800 / $44.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609092-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609092-3
TE Connectivity
280V
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 3 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3.9 A | |
Rated Voltage | 280 V | |
Terminal Finish | NOT APPLICABLE |