-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1981-ND
|
DigiKey | LINE FILTER 250VAC 16A CHASSIS Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6480 / $8.2200 | Buy Now |
DISTI #
2-6609089-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount - Trays (Alt: 2-6609089-4) RoHS: Compliant Min Qty: 216 Package Multiple: 36 Container: Tray | 0 |
|
$4.1772 / $5.0268 | Buy Now |
DISTI #
571-2-6609089-4
|
Mouser Electronics | Power Line Filters 16WGA1=F4338 RoHS: Compliant | 0 |
|
$5.0600 / $8.2100 | Order Now |
DISTI #
72030377
|
RS | Filter, 16WGA1=F4338 | TE Connectivity 2-6609089-4 RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2200 | RFQ |
|
Future Electronics | Single Phase EMC/EMI Line Filter 16A 250VAC 50/60Hz Single Stage Quick Connect, RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 36 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$4.6600 / $5.0600 | Buy Now |
|
Onlinecomponents.com | 16WGA1=F4338 RoHS: Compliant | 0 |
|
$4.8600 / $7.0800 | Buy Now |
DISTI #
COR16WGA1
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR16WGA1 | 0 |
|
Buy Now | |
DISTI #
2-6609089-4
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount (Alt: 2-6609089-4) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-6609089-4
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount (Alt: 2-6609089-4) RoHS: Compliant Min Qty: 216 Package Multiple: 36 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 16WGA1=F4338 RoHS: Compliant | 0 |
|
$4.8600 / $7.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609089-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609089-4
TE Connectivity
Single Phase EMI Filter, 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.76 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V |