Part Details for 2-6609037-7 by TE Connectivity
Overview of 2-6609037-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 2-6609037-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM2210-ND
|
DigiKey | LINE FILTER 250VAC 12A CHASSIS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2 In Stock |
|
$35.4375 / $42.9500 | Buy Now |
DISTI #
2-6609037-7
|
Avnet Americas | Power Line Filter 50Hz/60Hz 12A 250VAC Wire Lead Flange Mount - Bulk (Alt: 2-6609037-7) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Container: Bulk | 0 |
|
$33.4530 / $40.2570 | Buy Now |
DISTI #
571-2-6609037-7
|
Mouser Electronics | Power Line Filters 12EP3=F8218 RoHS: Compliant | 0 |
|
$35.4300 / $41.5100 | Order Now |
DISTI #
72030777
|
RS | Filter, 12EP3=F8218 | TE Connectivity 2-6609037-7 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$42.9500 | RFQ |
|
Onlinecomponents.com | 12EP3=F8218 RoHS: Compliant | 0 |
|
$38.9000 / $56.7000 | Buy Now |
DISTI #
COR12EP3
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR12EP3 | 0 |
|
Buy Now | |
DISTI #
2-6609037-7
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 12A 250VAC Wire Lead Flange Mount (Alt: 2-6609037-7) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 12EP3=F8218 RoHS: Compliant | 0 |
|
$38.9000 / $56.7000 | Buy Now |
Part Details for 2-6609037-7
2-6609037-7 CAD Models
2-6609037-7 Part Data Attributes
|
2-6609037-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609037-7
TE Connectivity
Single Phase EMI Filter, 120V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 70 dB | |
Insertion Loss@Frequency-Min | 12 dB | |
Leakage Current-Max | 0.21 mA | |
Length | 113.15 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 12 A | |
Rated Voltage | 120 V |