-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-6609037-6) 12EP1=F8217
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M9479
|
Newark | Power Line Filter, 250V, 12A, Qc, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:12A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:Corcom Ep Seriesrohs Compliant: Yes |Corcom Te Connectivity 2-6609037-6 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7500 / $46.9100 | Buy Now |
DISTI #
CCM2001-ND
|
DigiKey | LINE FILTER 250VAC 12A CHASSIS Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.4184 / $49.1100 | Buy Now |
DISTI #
2-6609037-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 12A 250VAC Quick Connect Flange Mount - Bulk (Alt: 2-6609037-6) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$33.7480 / $40.6120 | Buy Now |
DISTI #
571-2-6609037-6
|
Mouser Electronics | Power Line Filters 12EP1 POWER LINE SINGLE PHASE RoHS: Compliant | 20 |
|
$35.7500 / $43.3200 | Buy Now |
DISTI #
72030140
|
RS | Powerline Filter 153.2mm Length, 10 A, 250 V AC, EP Series | TE Connectivity 2-6609037-6 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$47.9500 | RFQ |
|
Future Electronics | 12EP1=F8217 RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks Container: Box | 0Box |
|
$33.6500 | Buy Now |
|
Onlinecomponents.com | 12EP1=F8217 RoHS: Compliant |
111 In Stock |
|
$32.8600 / $41.7800 | Buy Now |
DISTI #
63456332
|
Verical | Power Line Filter 50Hz/60Hz 12A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 107 |
|
$39.9474 / $52.8861 | Buy Now |
DISTI #
2-6609037-6
|
TTI | Power Line Filters 12EP1 POWER LINE SINGLE PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each |
Americas - 8 In Stock |
|
$34.6700 / $37.1300 | Buy Now |
DISTI #
2-6609037-6
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 12A Min Qty: 8 | 0 |
|
$43.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609037-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609037-6
TE Connectivity
(2-6609037-6) 12EP1=F8217
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 45.21 mm | |
High Pot | 1500 V | |
Leakage Current-Max | 0.25 mA | |
Length | 113.28 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Width | 57.15 mm |